NXP MC908AB32CFUE, 8 bit HC08, M68HC08 Microcontroller, 8 MHz, 32kB FLASH, 64-Pin QFP
- RS Stock No.:
- 168-9645
- Mfr. Part No.:
- MC908AB32CFUE
- Manufacturer:
- NXP
Subtotal (1 tray of 84 units)*
€1,323.67
(exc. VAT)
€1,628.09
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 84 + | €15.758 | €1,323.67 |
*price indicative
- RS Stock No.:
- 168-9645
- Mfr. Part No.:
- MC908AB32CFUE
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | M68HC08 | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | HC08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, SCI | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 51 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 4.5V | |
| Number of Timers | 4 | |
| ADCs | 8 x 8 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series M68HC08 | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core HC08 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI, SCI | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 51 | ||
Maximum Operating Temperature 85°C | ||
Height 2.4mm | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 4.5V | ||
Number of Timers 4 | ||
ADCs 8 x 8 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
68HC/HS Family Microcontrollers
Related links
- NXP MC908AB32CFUE M68HC08 Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MCHC908QY4CDWE M68HC08 Microcontroller 4kB FLASH, 16-Pin SOIC
- NXP MC908MR32CFUE HC08MR Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MC908LJ24CFUE HC08LJ-LK Microcontroller 24kB FLASH, 64-Pin QFP
- NXP MC908MR16CFUE HC08MR Microcontroller 16kB FLASH, 64-Pin QFP
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08PA32VLD HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- Silicon Labs C8051F560-IQ C8051F Microcontroller 32kB FLASH, 32-Pin QFP
