NXP MC908MR16CFUE, 8 bit HC08, HC08MR Microcontroller, 8.2 MHz, 16kB FLASH, 64-Pin QFP
- RS Stock No.:
- 288-4833
- Distrelec Article No.:
- 302-62-324
- Mfr. Part No.:
- MC908MR16CFUE
- Manufacturer:
- NXP
Subtotal (1 unit)*
€21.07
(exc. VAT)
€25.92
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.07 |
*price indicative
- RS Stock No.:
- 288-4833
- Distrelec Article No.:
- 302-62-324
- Mfr. Part No.:
- MC908MR16CFUE
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | HC08MR | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | HC08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 8.2MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | M68HC08 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series HC08MR | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core HC08 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 8.2MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture M68HC08 | ||
- COO (Country of Origin):
- MY
The Microcontroller is a member of the low-cost, high-performance M68HC08 Family of 8 bit microcontroller units. All MCUs in the family use the enhanced M68HC08 central processor unit and are available with a variety of modules, memory sizes and types and package types.
Enhanced M68HC05 programming model
Extensive loop control functions
16 bit index register and stack pointer
Memory to memory data transfers
Fast 8 x 8 multiply instruction
Optimization for controller applications
Related links
- NXP MC908MR32CFUE HC08MR Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MC908AB32CFUE M68HC08 Microcontroller 32kB FLASH, 64-Pin QFP
- NXP MC908LJ24CFUE HC08LJ-LK Microcontroller 24kB FLASH, 64-Pin QFP
- NXP MC9S08GT16ACFBE HCS08 Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MKE02Z16VLC4 Kinetis E Microcontroller 16kB FLASH, 32-Pin QFP
- NXP MC9S08JM60CQH S08JM Microcontroller 60kB FLASH, 64-Pin QFP
- NXP MCF51AC128CCFUE MCF51AC Microcontroller 128kB FLASH, 64-Pin QFP
- NXP MCF51AC256AVFUE MCF51AC Microcontroller 256kB FLASH, 64-Pin QFP
