Silicon Labs C8051F061-GQ, 8 bit 8051, C8051F Microcontroller, 24.5 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 168-9901
- Mfr. Part No.:
- C8051F061-GQ
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9901
- Mfr. Part No.:
- C8051F061-GQ
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 24.5 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| ADCs | 8 x 10/16 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | Harvard | |
| Length | 12 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 5 | |
| RAM Size | 4.352 kB | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 24.5 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type TQFP | ||
ADCs 8 x 10/16 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture Harvard | ||
Length 12 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 5 | ||
RAM Size 4.352 kB | ||
Width 12 mm | ||
- COO (Country of Origin):
- TW
C8051F00x / C8051F01x Microcontollers, Silicon Labs
The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.
There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.
The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.
The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.
- 20 MIPS to 25 MIPS 8051 CPU
- 16 kB to 32 kB Flash Memory
- 256 B to 2304 B RAM
- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps
- Two 12-bit DACs
- Temperature Sensor
- Voltage Reference
- One or two analogue comparators
- Five PCA channels
- JTAG debug Interface
Related links
- Silicon Labs C8051F061-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F060-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F021-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F041-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F133-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F063-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
