Silicon Labs C8051F060-GQ, 8 bit 8051, C8051F Microcontroller, 24.5 MHz, 64kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 168-9900
- Mfr. Part No.:
- C8051F060-GQ
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 90 units)*
€2,675.07
(exc. VAT)
€3,290.31
(inc. VAT)
- 180 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €29.723 | €2,675.07 |
*price indicative
- RS Stock No.:
- 168-9900
- Mfr. Part No.:
- C8051F060-GQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24.5MHz | |
| RAM Size | 4.35kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 59 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 8 x 10/16 Bit | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24.5MHz | ||
RAM Size 4.35kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 59 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 8 x 10/16 Bit | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
C8051F00x / C8051F01x Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F060-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F061-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F062-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F022-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F020-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F040-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F132-GQ C8051F Microcontroller 64kB FLASH, 100-Pin TQFP
- Silicon Labs C8051F384-GQ C8051F Microcontroller 64kB FLASH, 48-Pin TQFP
