Silicon Labs, 8 bit 8051, C8051F Microcontroller, 48 MHz, 64kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 168-9904
- Mfr. Part No.:
- C8051F342-GQ
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9904
- Mfr. Part No.:
- C8051F342-GQ
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | 8051 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 32 | |
| Package Type | LQFP | |
| ADCs | 17 x 10 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| Height | 1.45 mm | |
| Instruction Set Architecture | Harvard | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 25 | |
| Number of Timers | 4 | |
| RAM Size | 4.35 kB | |
| Standards/Approvals | RoHS | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core 8051 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 32 | ||
Package Type LQFP | ||
ADCs 17 x 10 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
Height 1.45 mm | ||
Instruction Set Architecture Harvard | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 25 | ||
Number of Timers 4 | ||
RAM Size 4.35 kB | ||
Standards/Approvals RoHS | ||
Width 7 mm | ||
- COO (Country of Origin):
- TW
C8051F32x/34x Microcontollers with USB, Silicon Labs
The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.
Related links
- Silicon Labs C8051F342-GQ C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 8kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F381-GQ C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F38C-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
