Silicon Labs, 8 bit 8051, C8051F Microcontroller, 25 MHz, 32kB FLASH, 48-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.22

(exc. VAT)

€32.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.22
10 - 24€25.51
25 - 49€24.85
50 - 99€24.20
100 +€23.63

*price indicative

RS Stock No.:
526-9131
Mfr. Part No.:
C8051F006-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

25MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.5V

DACs

2 x 12 Bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

2.05kB

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Standards/Approvals

No

Length

7mm

Width

7mm

Minimum Supply Voltage

2V

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

8 x 12 Bit

Program Memory Type

FLASH

Number of Timers

4

C8051F00x / C8051F01x Microcontollers, Silicon Labs


The Silicon Labs C8051F00x / C8051F01x families of analogue intensive, 8-bit microcontrollers (MCU) have 8051-compatible MCU core with up to 32 kB of FLASH memory. With either a true 10-bit or 12-bit multi-channel ADC and two separate 12-bit DACs, two voltage comparators (F002/07/12/17 one only) and voltage reference.

There have a range of interfaces including I2C/SMBus, UART and SPI implemented in hardware and a Programmable Counter/Timer Array (PCA) with five capture/compare modules. They also feature four general purpose 16-bit timers and 4 byte-wide general purpose digital Port I/O.

The F000/01/02/10/11/12 have 256 B RAM and execute up to 20 MIPS.

The F005/06/07/15/16/17 have 2304 B RAM and execute up to 25 MIPS.

- 20 MIPS to 25 MIPS 8051 CPU

- 16 kB to 32 kB Flash Memory

- 256 B to 2304 B RAM

- 10-bit or 12-bit ADC with either 4 or 8 channels at 100 ksps

- Two 12-bit DACs

- Temperature Sensor

- Voltage Reference

- One or two analogue comparators

- Five PCA channels

- JTAG debug interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy