Silicon Labs C8051F386-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 32kB FLASH, 48-Pin TQFP

Subtotal (1 tray of 250 units)*

€787.75

(exc. VAT)

€969.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€3.151€787.75

*price indicative

RS Stock No.:
169-0023
Mfr. Part No.:
C8051F386-GQ
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Expanded Memory Size

2.05kB

Number of Programmable I/Os

40

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

7mm

Height

1.05mm

Length

7mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

MCU

ADCs

21 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Number of Timers

6

COO (Country of Origin):
TW

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy