Silicon Labs C8051F133-GQ, 8 bit 8051, C8051F Microcontroller, 100 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 169-0044
- Mfr. Part No.:
- C8051F133-GQ
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 160 units)*
€3,349.60
(exc. VAT)
€4,120.00
(inc. VAT)
- Shipping from 29 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €20.935 | €3,349.60 |
*price indicative
- RS Stock No.:
- 169-0044
- Mfr. Part No.:
- C8051F133-GQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 8.45kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8kB | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 32 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 8.45kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8kB | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 32 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture MCU | ||
Number of Timers 5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
C8051F1xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F133-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F061-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F021-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F041-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F045-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F023-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F063-GQ C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
- Silicon Labs C8051F Microcontroller 64kB FLASH, 64-Pin TQFP
