Silicon Labs EFM8SB10F8G-A-QFN20, 8 bit CIP-51, EFM8SB Microcontroller, 25 MHz, 8kB FLASH, 20-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

€99.30

(exc. VAT)

€122.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400€0.993€99.30
500 - 900€0.914€91.40
1000 - 2400€0.889€88.90
2500 - 4900€0.866€86.60
5000 +€0.851€85.10

*price indicative

RS Stock No.:
169-0186
Mfr. Part No.:
EFM8SB10F8G-A-QFN20
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

EFM8SB

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

20

Device Core

CIP-51

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

25MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Expanded Memory Size

256bit

Number of Programmable I/Os

28

Maximum Operating Temperature

85°C

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Height

550μm

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

Instruction Set Architecture

MCU

ADCs

9 x 12 Bit

Number of Timers

4

Program Memory Type

FLASH

COO (Country of Origin):
TW

EFM8SB Sleepy Bee Microcontrollers, Silicon Labs


The Sleepy Bee Microcontroller (MCU) family are deigned for low power and battery powered systems. Operating at up to 25 MHz with short wakeup times and low power consumption in both Active and sleep modes.

8051 MCU core

Integrated temperature sensor

Integrated LDO maintains low Active current at all voltages

Up to 14 capacitive sense channels

UART and I2C

4 16-bit timers

The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the Engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy