Silicon Labs, 8 bit CIP-51, C8051F Microcontroller, 25 MHz, 8kB FLASH, 24-Pin QSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0064
Mfr. Part No.:
C8051F850-C-GU
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Data Bus Width

8 bit

Device Core

CIP-51

Series

C8051F

Product Type

Microcontroller

Maximum Clock Frequency

25 MHz

Program Memory Size

8 kB

Program Memory Type

FLASH

Pin Count

24

Package Type

QSOP

ADCs

16 x 12 Bit

Analogue Comparators

2

Automotive Standard

AEC-Q100

Height

1.5 mm

Instruction Set Architecture

Pipelined

Length

8.65 mm

Maximum Expanded Memory Size

256 bit

Maximum Operating Temperature

85 °C

Maximum Power Dissipation (Pd)

1 W

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Number of Programmable I/Os

18

Number of Timers

4

RAM Size

512 bit

Standards/Approvals

RoHS

Width

3.9 mm

COO (Country of Origin):
TH

C8051F8xx Microcontollers, Silicon Labs


High-speed pipelined 8051-compatible microcontroller core (up to 25 MIPS)

2 to 16 kB of on-chip Flash memory

256 to 512 bytes of on-chip RAM

single or multi channel ADC

Integrated 24.5 MHz internal oscillator

SMBus/I2C, UART and SPI serial interfaces

3 or 4 16-bit timers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy