Silicon Labs EFM8BB10F2G-A-QFN20, 8 bit CIP-51, EFM8BB Microcontroller, 25 MHz, 2kB FLASH, 20-Pin QFN
- RS Stock No.:
- 169-0180
- Mfr. Part No.:
- EFM8BB10F2G-A-QFN20
- Manufacturer:
- Silicon Labs
Subtotal (1 tube of 120 units)*
€39.00
(exc. VAT)
€48.00
(inc. VAT)
- 3,120 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 120 + | €0.325 | €39.00 |
*price indicative
- RS Stock No.:
- 169-0180
- Mfr. Part No.:
- EFM8BB10F2G-A-QFN20
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM8BB | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | CIP-51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 256bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 550μm | |
| Minimum Supply Voltage | 2.2V | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 15 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM8BB | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core CIP-51 | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 256bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 550μm | ||
Minimum Supply Voltage 2.2V | ||
Instruction Set Architecture MCU | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
ADCs 15 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
EFM8BB Busy Bee Microcontrollers, Silicon Labs
Related links
- Silicon Labs EFM8BB10F2G-A-QFN20 EFM8BB Microcontroller 2kB FLASH, 20-Pin QFN
- Silicon Labs EFM8SB10F8G-A-QFN20 EFM8SB Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs EFM8BB10F8G-A-SOIC16 EFM8BB Microcontroller 8kB FLASH, 16-Pin SOIC
- Silicon Labs EFM8BB Microcontroller 8 kB Flash, 24-Pin QSOP
- Silicon Labs C8051F Microcontroller 8kB FLASH, 24-Pin QSOP
- Silicon Labs C8051F850-C-GU C8051F Microcontroller 8kB FLASH, 24-Pin QSOP
- Silicon Labs EFM8UB20F64G-B-QFP32 EFM8UB Microcontroller 64kB FLASH, 32-Pin QFP
- Silicon Labs C8051F330-GM C8051F Microcontroller 8kB FLASH, 20-Pin QFN
