NXP MKL16Z128VFM4, 32 bit ARM Cortex M0+, Kinetis L Microcontroller, 48 MHz, 128kB FLASH, 32-Pin QFN
- RS Stock No.:
- 169-7312
- Mfr. Part No.:
- MKL16Z128VFM4
- Manufacturer:
- NXP
Subtotal (1 tray of 490 units)*
€1,530.76
(exc. VAT)
€1,883.07
(inc. VAT)
In Stock
- Plus 2,450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €3.124 | €1,530.76 |
*price indicative
- RS Stock No.:
- 169-7312
- Mfr. Part No.:
- MKL16Z128VFM4
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis L | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 12 bit | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Analogue Comparators | 1 | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 6 | |
| ADCs | 1 x 16 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis L | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 12 bit | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Analogue Comparators 1 | ||
Length 5mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 6 | ||
ADCs 1 x 16 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Kinetis L Series Microcontrollers
Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MKL16Z128VFM4 Kinetis L Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MKL25Z128VLK4 Kinetis L Microcontroller 128kB FLASH, 80-Pin LQFP
- NXP MKL26Z128VMC4 ARM Cortex M0+ 48 MHz 121-Pin BGA
- NXP MKL02Z32VFM4 Kinetis L Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKL05Z32VLC4 Kinetis L Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP Kinetis L Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKL02Z32VFK4 Kinetis L Microcontroller 32kB FLASH, 24-Pin QFN
- NXP MKL02Z32VFG4 Kinetis L Microcontroller 32kB FLASH, 16-Pin QFN
