NXP MKL02Z32VFK4, 32 bit ARM Cortex M0+, Kinetis L Microcontroller, 48 MHz, 32kB FLASH, 24-Pin QFN
- RS Stock No.:
- 801-6860
- Mfr. Part No.:
- MKL02Z32VFK4
- Manufacturer:
- NXP
Add 25 more to save €5.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.92
(exc. VAT)
€20.81
(inc. VAT)
- Shipping from 30 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.384 | €16.92 | - |
| 25 - 45 | €3.18 | €15.90 | €5.10 |
| 50 - 95 | €2.908 | €14.54 | €23.80 |
| 100 - 245 | €2.71 | €13.55 | €67.40 |
| 250 + | €2.536 | €12.68 | €212.00 |
*price indicative
- RS Stock No.:
- 801-6860
- Mfr. Part No.:
- MKL02Z32VFK4
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis L | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4mm | |
| Height | 950μm | |
| Number of Programmable I/Os | 22 | |
| DACs | 6 bit | |
| Analogue Comparators | 1 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis L | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4mm | ||
Height 950μm | ||
Number of Programmable I/Os 22 | ||
DACs 6 bit | ||
Analogue Comparators 1 | ||
Width 4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Number of Timers 1 | ||
Kinetis L Series Microcontrollers
Related links
- NXP MKL02Z32VFK4 Kinetis L Microcontroller 32kB FLASH, 24-Pin QFN
- NXP MKL02Z32VFM4 Kinetis L Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKL02Z32VFG4 Kinetis L Microcontroller 32kB FLASH, 16-Pin QFN
- NXP MKL04Z32VLF4 Kinetis L Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKL05Z32VLC4 Kinetis L Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP Kinetis L Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKL16Z128VFM4 Kinetis L Microcontroller 128kB FLASH, 32-Pin QFN
- NXP MKL25Z128VLK4 Kinetis L Microcontroller 128kB FLASH, 80-Pin LQFP
