XMOS XS1-L02A-QF124-C5 Multi-Core, XS1 Microcontroller, 60 MHz, 128kB FLASH, 124-Pin QFN

Subtotal (1 tray of 168 units)*

€4,967.42

(exc. VAT)

€6,109.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
168 +€29.568€4,967.42

*price indicative

RS Stock No.:
170-0886
Mfr. Part No.:
XS1-L02A-QF124-C5
Manufacturer:
XMOS
Find similar products by selecting one or more attributes.
Select all

Brand

XMOS

Series

XS1

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

124

Device Core

Multi-Core

Interface Type

JTAG, SPI

Program Memory Size

128kB

Maximum Clock Frequency

60MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

84

Maximum Power Dissipation Pd

450W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.11mm

Width

10mm

Standards/Approvals

REACH, RoHS3

Length

10mm

Minimum Supply Voltage

3V

Instruction Set Architecture

RISC

Number of Timers

10

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
SG

XS1 Event-Driven Processor


An XS1 combines a number of XCore™ processors, each with its own memory, on a single chip. The programmable processors are general purpose in the sense that they can execute languages such as C; they also have direct support for concurrent processing (multi-threading), communication and input-output. A high-performance switch supports communication between the processors, and inter-chip XMOS Links are provided so that systems can easily be constructed from multiple chips. The XS1 products are intended to make it practical to use software to perform many functions which would normally be done by hardware; an important example is interfacing and input-output controllers.

Each XCore processor provides the following resources:

32-bit processor providing up to 500MIPS

Eight hardware threads and 32 channel ends

Ten timers and six clock blocks

Four XMOS Links

64KBytes SRAM and 8KBytes OTP memory

The XCore is a multithreaded processing component with instruction set support for communication, input-output and timing. Thread execution is deterministic and the time taken to execute a sequence of instructions can be accurately predicted. This makes it possible for software executing on an XCore to perform many functions normally performed by hardware, especially DSP and I/O.,Each XCore thread has a dedicated set of registers and scheduling of threads is performed by hardware. Communication between threads is performed using hardware channels. Communication instructions transfer data directly between processor registers and channels, automatically scheduling and descheduling the communicating threads to control the flow of data.,The XCore has an efficient set of instructions to support conventional sequential programming languages. Its multithreading, communication and input-output instructions are designed to support modern concurrent programming languages. The instruction set is easily extensible to provide applications-specific instructions; these currently include support for long-arithmetic, CRC, DSP and cryptography.,Each XCore has a single unified memory system which is shared for program and data by all of the threads executed by the core. Multiple threads can share the same program in memory and can pass ownership of data between them. No caches are used.,The XCore has a tightly integrated set of I/O ports controlled directly by instructions. Data is transferred directly between processor registers and ports, avoiding the use of memory and minimizing latency. The ports can serialize and deserialize data enabling the processor to handle high speed data streams. They can also timestamp data arrival, and accurately control the time at which data is transferred to or from the pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy