Microchip ATMEGA16U2-MU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 16kB FLASH, 32-Pin QFN

Subtotal (1 tray of 490 units)*

€1,223.04

(exc. VAT)

€1,504.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€2.496€1,223.04

*price indicative

RS Stock No.:
171-7746
Mfr. Part No.:
ATMEGA16U2-MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16kB

Interface Type

USART, SPI

Maximum Clock Frequency

16MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

5mm

Height

950μm

Width

5mm

Minimum Supply Voltage

2.7V

Number of Timers

2

ADCs

0 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Microchip Technology Microcontroller


The Microchip technology ATMEGA family type, QFN package, surface mount, 32-pin AVR RISC-based 8-bit has a maximum voltage rating of 5.5 V. This microcontroller operates at a maximum speed of 16MHz and features 16kb ISP flash program memory, 512 byte of internal SRAM and 512 bytes EEPROM. It has 22 programmable I/O lines. The microcontroller has a real-time counter, two flexible timer/counters- compare modes and PWM, two USARTs and more. It also has a byte-oriented two-wire serial interface with optional differential input stage with programmable gain, programmable watchdog timer with an internal oscillator.

Features and Benefits


• Advanced RISC Architecture

• Bulk, interrupt and isochronous transfers

• Default boot program interface with SAM-BAGRAPHIC user interface

• High-performance, Low Power AVR® 8-Bit Microcontroller

• In-System programming by on-chip boot program hardware-activated after reset

• Non-volatile program and data memories

• Operating temperature ranges between -40°C and 85°C

• Sleep modes- idle, ADC noise reduction, power-save, power-down and standby

• True read-while-write operation

• USB 2.0 full-speed device module with interrupt on transfer completion operation

Applications


• Embedded systems

• LCD monitors and TVs

• Mobile PC docking

• PC motherboards

• Portable hub boxes

• Printers and scanners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy