Microchip ATMEGA168V-10AU, 8 bit AVR, ATmega Microcontroller, 10 MHz, 16kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 127-8272
- Mfr. Part No.:
- ATMEGA168V-10AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8272
- Mfr. Part No.:
- ATMEGA168V-10AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 10MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 10MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 7.1mm | ||
Width 7.1mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- TH
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535
Related links
- Microchip ATMEGA168PV-10AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA164PV-10AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA88V-10AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48PV-10AU ATmega Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA324PV-10AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA168-20AUR ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168P-20AU ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 16kB FLASH, 32-Pin TQFP
