Microchip ATTINY85-20SF, 8 bit AVR, ATTINY85 Microcontroller, 20 MHz, 8kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 171-7753
- Mfr. Part No.:
- ATTINY85-20SF
- Manufacturer:
- Microchip
Add 190 more to save €5.32
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€108.49
(exc. VAT)
€133.48
(inc. VAT)
- 95 unit(s) ready to ship from another location
- Plus 760 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | €1.142 | €108.49 | - |
| 190 + | €1.114 | €105.83 | €5.32 |
*price indicative
- RS Stock No.:
- 171-7753
- Mfr. Part No.:
- ATTINY85-20SF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY85 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 6 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.4mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Length | 5.35mm | |
| Height | 1.91mm | |
| Minimum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 10 Bit | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY85 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 6 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Width 5.4mm | ||
Standards/Approvals REACH, RoHS3 | ||
Length 5.35mm | ||
Height 1.91mm | ||
Minimum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 4 x 10 Bit | ||
Number of Timers 1 | ||
Microchip Technology Microcontroller
Features and Benefits
Applications
Related links
- Microchip ATTINY85-20SF ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIC
- Microchip ATTINY85-20PU ATTINY85 Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATTINY85-20MU ATTINY85 Microcontroller 8kB FLASH, 8-Pin VQFN
- Microchip ATTINY85-20SUR ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85-20SU ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85V-10SU ATtiny85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85V-10PU ATtiny85 Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATTINY13A-SUR ATTINY13A Microcontroller 8kB FLASH, 8-Pin SOIJ
