Microchip ATTINY85-20MU, 8 bit AVR, ATTINY85 Microcontroller, 20 MHz, 8kB FLASH, 8-Pin VQFN
- RS Stock No.:
- 177-3880
- Mfr. Part No.:
- ATTINY85-20MU
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€11.10
(exc. VAT)
€13.70
(inc. VAT)
- 930 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.11 | €11.10 |
*price indicative
- RS Stock No.:
- 177-3880
- Mfr. Part No.:
- ATTINY85-20MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY85 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Length | 4mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY85 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Length 4mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Microchip Technology Microcontroller
Features and Benefits
Applications
Related links
- Microchip ATTINY85-20MU ATTINY85 Microcontroller 8kB FLASH, 8-Pin VQFN
- Microchip ATTINY85-20PU ATTINY85 Microcontroller 8kB FLASH, 8-Pin PDIP
- Microchip ATTINY85-20SUR ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85-20SU ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85-20SF ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIC
- Microchip ATMEGA88-20MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATTINY85V-10SU ATtiny85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85V-10PU ATtiny85 Microcontroller 8kB FLASH, 8-Pin PDIP
