Microchip PIC16F15313-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin PDIP
- RS Stock No.:
- 171-7764
- Mfr. Part No.:
- PIC16F15313-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 60 units)*
€55.14
(exc. VAT)
€67.80
(inc. VAT)
- Final 240 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 + | €0.919 | €55.14 |
*price indicative
- RS Stock No.:
- 171-7764
- Mfr. Part No.:
- PIC16F15313-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 6 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Height | 4.83mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 6 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Height 4.83mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 5 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Microchip Technology Microcontroller
Features and Benefits
Applications
Related links
- Microchip PIC16F15313-I/P PIC16F Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F15313-I/SN PIC16F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC16F18313-I/P PIC16F Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F1826-I/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F1823-I/P PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F18323-I/P PIC16F Microcontroller 3.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
