Microchip PIC16F15313-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin PDIP

Subtotal (1 pack of 10 units)*

€9.19

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 290 unit(s) shipping from 17 November 2026
Units
Per unit
Per Pack*
10 +€0.919€9.19

*price indicative

RS Stock No.:
171-7838
Mfr. Part No.:
PIC16F15313-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART, I2C, SPI

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

256kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

10.16mm

Width

7.11mm

Height

4.83mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

2

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

5 x 10 Bit

Microchip Technology Microcontroller


The Microchip technology PIC16F15313-I/P family type, PDIP package, through-hole mount, 8-pin 32-bit has a maximum voltage rating of 5.5V. This operates at a maximum speed of 32MHz and features 3.5kb ISP flash program memory and 256kb of SRAM. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing.

Features and Benefits


• 2x Capture, PWM (CCP)

• 4x 10-bit PWMs

• Complementary Waveform Generator (CWG)

• Enhanced mid-range core with 49 instructions, 16 stack levels

• Extreme Low Power (XLP)

• Flash Program Memory with self-read/write capability

• IDLE and DOZE low power modes

• Numerically Controlled Oscillator (NCO)

• Operating temperature ranges between -40°C and 125°C

• Peripheral Module Disable (PMD)

• Peripheral Pin Select (PPS)

• Two comparators

• Window watchdog timer (WWDT)

Applications


• Embed designs

• Household appliances

• Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy