Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 48-Pin UQFN
- RS Stock No.:
- 171-7771
- Mfr. Part No.:
- PIC16F15386-I/MV
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-7771
- Mfr. Part No.:
- PIC16F15386-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 44 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 43 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 44 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 4mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 43 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition (MAP) and Device Information Area (DIA). The products will be offered in a broad range of pin counts from 8 to 48-pins, to support customers in various applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
4x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Related links
- Microchip PIC16F15386-I/MV PIC16F Microcontroller 28kB FLASH, 48-Pin UQFN
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin UQFN
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin UQFN
- Microchip PIC16F1718-I/MV PIC16F Microcontroller 28kB FLASH, 40-Pin UQFN
- Microchip PIC16F15386-I/PT PIC16F Microcontroller 28kB FLASH, 48-Pin TQFP
- Microchip PIC16F1518-I/MV PIC16F Microcontroller 28kB FLASH, 28-Pin UQFN
- Microchip PIC16F18346-I/GZ PIC16F Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18446-I/GZ PIC16F Microcontroller 28kB FLASH, 20-Pin UQFN
