Microchip PIC16F1718-I/MV, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 40-Pin UQFN
- RS Stock No.:
- 177-2445
- Mfr. Part No.:
- PIC16F1718-I/MV
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-2445
- Mfr. Part No.:
- PIC16F1718-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 500μm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 500μm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC16F1718 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG, NCO and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.
28 KB Flash Program Memory
2 KB Data SRAM
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
25 I/O Pins
Four 8-bit Timers / One 16-bit Timer
2 x High-Speed Comparators
2 x Op Amps
17ch x 10-bit ADC
One 8-bit DAC and One 5-bit DAC
Zero Cross Detect
2 x CCP / 2 x PWM
1 x COG
1 x EUSART
1 x I2C/SPI
4 x CLC
1 x NCO
Related links
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin UQFN
- Microchip PIC16F15386-I/MV PIC16F Microcontroller 28kB FLASH, 48-Pin UQFN
- Microchip PIC16F1518-I/MV PIC16F Microcontroller 28kB FLASH, 28-Pin UQFN
- Microchip PIC16F Microcontroller 28kB FLASH, 48-Pin UQFN
- Microchip PIC16F Microcontroller 28kB FLASH, 28-Pin UQFN
- Microchip PIC16F1939-I/P PIC16F Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F17576T-I/MP PIC16F Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin PDIP
