Microchip PIC32MZ2048EFH100-250I/PF, 32 bit PIC, PIC32MZ Microcontroller, 252 MHz, 2MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 171-7780
- Mfr. Part No.:
- PIC32MZ2048EFH100-250I/PF
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€1,373.76
(exc. VAT)
€1,689.75
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €15.264 | €1,373.76 |
*price indicative
- RS Stock No.:
- 171-7780
- Mfr. Part No.:
- PIC32MZ2048EFH100-250I/PF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MZ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 252MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 78 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.1V | |
| Program Memory Type | FLASH | |
| ADCs | 40 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MZ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 252MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 78 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.1V | ||
Program Memory Type FLASH | ||
ADCs 40 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Microchip Technology Microcontroller
Features and Benefits
Related links
- Microchip PIC32MZ2048EFH100-250I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFH144-250I/PH PIC32MZ Microcontroller 2MB FLASH, 144-Pin TQFP
- Microchip PIC32MZ2048EFG100-I/PF PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFG064-I/PT PIC32MZ Microcontroller 2.048MB FLASH, 64-Pin TQFP
- Microchip PIC32MZ2048EFH100-I/PF PIC32MZ Microcontroller 100-Pin TQFP
- Microchip PIC32MZ2048EFG144-I/PL PIC32MZ Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip PIC32MZ2048EFH100-I/PT PIC32MZ Microcontroller 100-Pin TQFP
- Microchip PIC32MZ1024EFG100-I/PT PIC32 Microcontroller 1.024MB FLASH, 100-Pin TQFP
