Microchip PIC32MZ2048EFG100-I/PF, 32 bit PIC, PIC32MZ Microcontroller, 200 MHz, 2MB FLASH, 100-Pin TQFP

Subtotal (1 tray of 90 units)*

€1,283.04

(exc. VAT)

€1,578.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€14.256€1,283.04

*price indicative

RS Stock No.:
264-8813
Mfr. Part No.:
PIC32MZ2048EFG100-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MZ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

200MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

78

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.1V

ADCs

40 bit

Program Memory Type

FLASH

Instruction Set Architecture

MIPS32

Automotive Standard

AEC-Q100

The Microchip microcontroller offers a high-performance with 2048KB flash and 512KB SRAM targeting connectivity applications in industrial, automotive, IOT, graphics(HMI) and motor control market segments. This microcontroller has six UART module, SPI modules, 12-bit ADC module, and analogue comparators.

Code-efficient (C and Assembly) architecture

Fast wake-up and start-up

Low-power modes (Sleep and Idle)

In-circuit and in-application programming

Nine 16-bit or up to four 32-bit timers/counters

-40°C to +85°C industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy