Microchip PIC18F46K42-I/PT, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 44-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.40

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.28€11.40
25 - 95€2.222€11.11
100 +€2.17€10.85

*price indicative

Packaging Options:
RS Stock No.:
171-7864
Mfr. Part No.:
PIC18F46K42-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Maximum Expanded Memory Size

64kB

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

1.05mm

Length

10mm

Standards/Approvals

RoHS

Width

10mm

Minimum Supply Voltage

1.8V

ADCs

35 x 12 Bit

Program Memory Type

FLASH

Number of Timers

2

Automotive Standard

No

Instruction Set Architecture

RISC

Microchip Technology Microcontroller


The Microchip technology PIC18F46K42-I/PT family type, TQFP package, through-hole mount, 44-pin 8-bit PIC has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 64MHz and features 64kb ISP flash program memory, 4kb SRAM and 1kb EEPROM.

Features and Benefits


• 36 numbers of I/O pins

• 5-bit Digital-to-Analog converter (DAC)

• Access to all memory spaces and peripherals

• Arbitrary length data packets

• Asynchronous UART, RS-232, RS-485 compatible

• Averaging, filter calculations, oversampling and threshold comparison (ADCC)

• Configurable length bytes

• Device information area (DIA) for data storage of temp sensor factory calibration value, factory ID and FVR values for ADC and COMP

• Direct Memory Access (DMA) controllers - move data between without CPU

• DMA, SMBus and PMBUS TM compatible

• Eliminates need for CPU involvement in data transfers

• Fixed Voltage Reference (FVR) module

• Flexible source and destination message sizes

• Four 16-bit timers/counters

• Interrupt Vector Table

• Low power consumption and system flexibility

• Memory Access Partition (MAP) - Customize flash partitioning with bootloader write protection

• Operating temperature ranges between -40°C and 125°C

• Programmable single or dual priority

• Separate transmit and receive buffers with 2-byte FIFO and DMA capabilities

• Three 8-bit timers/counters

• Two comparators

• Two level hardware context saving

• Vectored Interrupt (VI) capability - Faster interrupt response time

• Zero cross detect (ZCD)

Applications


• Embed designs

• Household appliances

• Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy