STMicroelectronics STM32L451CCU6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 256kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 175-0709
- Mfr. Part No.:
- STM32L451CCU6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-0709
- Mfr. Part No.:
- STM32L451CCU6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 83 | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| DACs | 1 x 12 Bit | |
| Length | 7.1mm | |
| Analogue Comparators | 2 | |
| Height | 600μm | |
| Maximum Power Dissipation Pd | 690mW | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC, DSP | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 83 | ||
Standards/Approvals No | ||
Width 7.1mm | ||
DACs 1 x 12 Bit | ||
Length 7.1mm | ||
Analogue Comparators 2 | ||
Height 600μm | ||
Maximum Power Dissipation Pd 690mW | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC, DSP | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STM32L451xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
The STM32L451xx devices embed high-speed memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
The devices offer a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, one DAC channel, an internal voltage reference buffer, a low-power RTC, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.
Related links
- STMicroelectronics STM32L451CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L4 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L432KBU6 STM32L4 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L431CBT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L433CCT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L433CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L4 Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
