STMicroelectronics STM32L432KBU6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 256kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 233-3064
- Mfr. Part No.:
- STM32L432KBU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 490 units)*
€1,579.27
(exc. VAT)
€1,942.36
(inc. VAT)
- 1,960 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €3.223 | €1,579.27 |
*price indicative
- RS Stock No.:
- 233-3064
- Mfr. Part No.:
- STM32L432KBU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 128mW | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 26 | |
| Height | 600μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 128mW | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 26 | ||
Height 600μm | ||
Length 5mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
Related links
- STMicroelectronics STM32L432KBU6 STM32L4 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L451CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L432KCU6 STM32L4 Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L4 Microcontroller 256kB FLASH, 32-Pin QFN
- STMicroelectronics STM32L451RCT6 STM32L4 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L433CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L433VCT6 STM32L4 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L433CCT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
