Renesas Electronics R7FS3A17C3A01CNB#AC0, 32 bit ARM Cortex M4, S3A1 Microcontroller, 48 MHz, 1MB FLASH, 64-Pin QFN
- RS Stock No.:
- 175-3541
- Mfr. Part No.:
- R7FS3A17C3A01CNB#AC0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3541
- Mfr. Part No.:
- R7FS3A17C3A01CNB#AC0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | S3A1 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.05mm | |
| Height | 800μm | |
| Length | 8.05mm | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 18 x 14 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series S3A1 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 8.05mm | ||
Height 800μm | ||
Length 8.05mm | ||
Standards/Approvals RoHS | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 18 x 14 Bit | ||
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 MHz,
1-MB code flash memory
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features.
Related links
- Renesas Electronics R7FS3A17C3A01CNB#AC0 S3A1 Microcontroller 1MB FLASH, 64-Pin QFN
- Renesas Electronics R7FS3A17C2A01CLJ#AC0 S3A1 Microcontroller 1MB FLASH, 100-Pin LGA
- Renesas Electronics R7FS3A17C2A01CBJ#AC0 S3A1 Microcontroller 1MB FLASH, 121-Pin BGA
- Renesas Electronics R7FS3A17C2A01CLK#AC0 S3A1 Microcontroller 1MB FLASH, 145-Pin LGA
- Renesas Electronics R7FS3A17C3A01CFB#AA0 S3A1 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS3A17C3A01CFP#AA0 S3A1 Microcontroller 1MB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M3AF2CBG#AC0 RA6 Microcontroller 1MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS3A77C3A01CFM#AA1 S3A7 Microcontroller 1MB FLASH, 64-Pin LQFP
