Microchip ATmega4808-AFR, 8 bit AVR, ATmega Microcontroller, 20 MHz, 48kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 175-7185
- Mfr. Part No.:
- ATmega4808-AFR
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 175-7185
- Mfr. Part No.:
- ATmega4808-AFR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 6.14kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 6.14kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TW
The ATmega4808 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 48Kb Flash, 6Kb SRAM and 256 b of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
8-bit high-performance AVR RISC CPU
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
4x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART
Related links
- Microchip ATmega4808-AFR ATmega Microcontroller 48kB FLASH, 32-Pin TQFP
- Microchip ATMEGA4809-AFR ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATmega4808-MFR ATmega Microcontroller 48kB FLASH, 32-Pin QFN
- Microchip ATmega3208-AFR ATmega Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4808-XF ATmega4808 Microcontroller 48kB FLASH, 32-Pin SSOP
- Microchip ATMEGA4809-AF ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-AU ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
