Microchip ATMEGA4808-XF, 8 bit AVR, ATmega4808 Microcontroller, 20 MHz, 48kB FLASH, 32-Pin SSOP
- RS Stock No.:
- 193-6181
- Mfr. Part No.:
- ATMEGA4808-XF
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.368 | €13.68 |
*price indicative
- RS Stock No.:
- 193-6181
- Mfr. Part No.:
- ATMEGA4808-XF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega4808 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 5.3mm | |
| Length | 10.2mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega4808 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 5.3mm | ||
Length 10.2mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATmega4808 Microcontroller 48kB FLASH, 32-Pin SSOP
- Microchip ATmega4808-MFR ATmega Microcontroller 48kB FLASH, 32-Pin QFN
- Microchip ATmega4808-AFR ATmega Microcontroller 48kB FLASH, 32-Pin TQFP
- Microchip ATMEGA4809-MF ATMEGA4809 Microcontroller 48kB FLASH, 48-Pin UQFN
- Microchip ATMEGA4809-AU ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-AF ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-AFR ATmega Microcontroller 48kB FLASH, 48-Pin TQFP
- Microchip ATMEGA4809-PF ATMEGA4809 Microcontroller 48kB FLASH, 40-Pin PDIP
