Microchip, 32 bit ARM Cortex M23, SAML10 Microcontroller, 32 MHz, 32kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 175-9115
- Mfr. Part No.:
- ATSAML10E15A-MU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-9115
- Mfr. Part No.:
- ATSAML10E15A-MU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAML10 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAML10 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture MCU | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- US
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals. SAML10 achieved EEMBC Certified ULPMark score of 405
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
Related links
- Microchip ATSAML10E15A-MU SAML10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip SAML10 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATSAML10E14A-MU SAML10 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip SAML11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip SAML11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip ATSAML11E15A-MU SAML11 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E14A-MU SAML11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip SAM L11 Microcontroller 32kB FLASH, 32-Pin TQFP
