Microchip ATSAML10E15A-MU, 32 bit ARM Cortex M23, SAML10 Microcontroller, 32 MHz, 32kB FLASH, 32-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-9426
Mfr. Part No.:
ATSAML10E15A-MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAML10

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Analogue Comparators

2

DACs

1 x 10 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

5mm

Length

5mm

Height

950μm

Minimum Supply Voltage

1.62V

Number of Timers

1

Instruction Set Architecture

MCU

Automotive Standard

AEC-Q100

ADCs

10 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
US
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals. SAML10 achieved EEMBC Certified ULPMark score of 405

Processor:

ARM Cortex®-M23

32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)

Single-cycle hardware multiplier

Hardware divider

Nested Vector Interrupt Controller (NVIC)

Memory Protection Unit (MPU)

Operating Voltage Range:

1.62V to 3.63V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy