Microchip ATSAML11D16A-MU, 32 bit ARM Cortex M23, SAML11 Microcontroller, 32 MHz, 64kB FLASH, 24-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-9415
Mfr. Part No.:
ATSAML11D16A-MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAML11

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

24

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Number of Programmable I/Os

25

DACs

1 x 10 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4mm

Standards/Approvals

No

Width

4mm

Height

850μm

Minimum Supply Voltage

1.62V

Number of Timers

1

Program Memory Type

FLASH

ADCs

5 x 12 Bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

MCU

COO (Country of Origin):
US
Power Arm® Cortex®-M23 featuring chip-level security and ARM® TrustZone® Technology, consuming less than 25uA/MHz in active mode and less than 100 nA in sleep mode. It features secure key storage, chip-level tamper resistance, crypto accelerators, secure boot, secure bootloader, enhanced peripheral touch controller, advanced analog, event system and Sleep Walking peripherals.

Processor:

ARM Cortex®-M23

32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)

Single-cycle hardware multiplier

Hardware divider

Nested Vector Interrupt Controller (NVIC)

Memory Protection Unit (MPU)

Operating Voltage Range:

1.62V to 3.63V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy