Renesas Electronics R7FA2E2A72DNK#AA0, 8 bit ARM Cortex M23, RA2E2 Microcontroller, 48 MHz, 64kB FLASH, 24-Pin QFN
- RS Stock No.:
- 230-7716
- Mfr. Part No.:
- R7FA2E2A72DNK#AA0
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 25 more to save €5.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.62
(exc. VAT)
€13.07
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.124 | €10.62 | - |
| 25 - 45 | €1.886 | €9.43 | €5.95 |
| 50 - 245 | €1.70 | €8.50 | €21.20 |
| 250 - 495 | €1.546 | €7.73 | €144.50 |
| 500 + | €1.414 | €7.07 | €355.00 |
*price indicative
- RS Stock No.:
- 230-7716
- Mfr. Part No.:
- R7FA2E2A72DNK#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA2E2 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 20 | |
| Width | 4mm | |
| Height | 800μm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.6V | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM V8-M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA2E2 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 20 | ||
Width 4mm | ||
Height 800μm | ||
Length 4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.6V | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM V8-M | ||
Automotive Standard No | ||
The Renesas RA2E2 Group is RA Family single-chip microcontroller based on the 48-MHz Arm Cortex-M23 core with innovative on-chip peripheral functions. This offers ultra-low power operation and high speed serial communication with smallest package of 24-pin QFN package, satisfying the needs of cost-sensitive and space-constrained applications. These RA2E2 Group microcontrollers enable extremely cost-effective designs for IoT sensor nodes, portable devices, industrial control, and any battery-operated application that requires developers to cut power consumption, cost and space.
12-bit ADC, temperature sensor
16-bit general PWM Timer, 32-bit low power asynchronous general purpose timer
I3C bus interface
SCI (UART, Simple SPI, Simple I2C)
SPI interface
Safety
Security and encryption
Related links
- Renesas Electronics RA2E2 Microcontroller 64kB FLASH, 24-Pin QFN
- Renesas Electronics R7FA2E1A92DFM#AA0 RA2E1 Microcontroller 128kB FLASH, 64-Pin LQFP
- Infineon CY8C4046LQI-T452 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T412 PSOC™ 4000T Microcontroller 64kB FLASH, 24-Pin QFN
- Infineon CY8C4046LQI-T442 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Infineon CY8C4046LQI-T441 PSOC™ 4000T ARM Microcontroller 64kB FLASH, 24-Pin Tray
- Microchip SAML11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip ATSAML11D16A-MU SAML11 Microcontroller 64kB FLASH, 24-Pin VQFN
