Infineon, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 32 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 176-8938
- Mfr. Part No.:
- CY8C4045PVI-DS402
- Manufacturer:
- Infineon
- RS Stock No.:
- 176-8938
- Mfr. Part No.:
- CY8C4045PVI-DS402
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | CY8C4200 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 4 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | Thumb-2 | |
| Dimensions | 10.4 x 5.6 x 1.85mm | |
| Width | 5.6mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Height | 1.85mm | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 0 | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name CY8C4200 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 3 | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of I2C Channels 4 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Instruction Set Architecture Thumb-2 | ||
Dimensions 10.4 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Height 1.85mm | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 0 | ||
Length 10.4mm | ||
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator
Related links
- Infineon CY8C4200 Microcontroller 32 kB Flash, 28-Pin SSOP
- Infineon PSoC4100 Microcontroller 32 kB Flash, 28-Pin SSOP
- NXP Kinetis L Microcontroller 32 kB Flash, 32-Pin QFN
- Infineon ARM Cortex M0+ 48MHz 21-Pin QFN
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SOIC
- Microchip ATSAM4 Microcontroller 256 kB Flash, 100-Pin TQFP
- Texas Instruments SimpleLink Microcontroller 128 kB Flash, 48-Pin VQFN
- Silicon Labs EZR32WG Microcontroller 256 kB Flash, 64-Pin QFN
