NXP, 32bit ARM Cortex M0, Kinetis L Microcontroller, 48MHz, 32 kB Flash, 32-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-4732
Mfr. Part No.:
MKL02Z32VFM4
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1mm

Width

4mm

Dimensions

4 x 4 x 1mm

Pulse Width Modulation

1 (2 Channel)

ADCs

12 bit

Length

4mm

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Kinetis L Series Microcontrollers


Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy