Infineon CY8C4014SXI-420T, 32 bit ARM Cortex M0, CY8C4000 Microcontroller, 16 MHz, 16kB FLASH, 8-Pin SOIC

Subtotal (1 pack of 4 units)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,496 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +€1.595€6.38

*price indicative

Packaging Options:
RS Stock No.:
177-1180
Mfr. Part No.:
CY8C4014SXI-420T
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C4000

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3.98mm

Number of Programmable I/Os

5

DACs

1 x 7 Bit

Height

1.47mm

Analogue Comparators

1

Length

4.97mm

Minimum Supply Voltage

1.71V

Number of Timers

1

Instruction Set Architecture

Thumb-2

Automotive Standard

No

ADCs

1 x 8 Bit

Program Memory Type

FLASH

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals.

32-bit MCU Sub-system:

24-MHz ARM Cortex-M0 CPU with single-cycle multiply

Up to 32 kB of flash with Read Accelerator

Up to 4 kB of SRAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy