Infineon CY8C4246AZI-L423, 32 bit ARM Cortex M0, CY8C4200 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 177-1246
- Mfr. Part No.:
- CY8C4246AZI-L423
- Manufacturer:
- Infineon
Add 20 more to save €12.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.91 | €15.82 | - |
| 20 - 48 | €7.27 | €14.54 | €12.80 |
| 50 - 98 | €6.685 | €13.37 | €61.25 |
| 100 - 198 | €6.155 | €12.31 | €175.50 |
| 200 + | €5.66 | €11.32 | €450.00 |
*price indicative
- RS Stock No.:
- 177-1246
- Mfr. Part No.:
- CY8C4246AZI-L423
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C4200 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 38 | |
| Analogue Comparators | 2 | |
| Height | 1.4mm | |
| Length | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 8 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C4200 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Number of Programmable I/Os 38 | ||
Analogue Comparators 2 | ||
Height 1.4mm | ||
Length 7mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 8 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Related links
- Infineon CY8C4246AZI-L423 CY8C4200 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon CY8C4247AZI-L485 CY8C4200 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4246AZI-L433 PSOC™ 4200L Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon CY8C4248LTI-L485 CY8C4200 Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C4200 Microcontroller 256kB FLASH, 68-Pin QFN
- Microchip ATSAMD21G16B-AZVAO ATSAMD21G16B Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408JH00048T-E/Y8X PIC32CM6408 Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip PIC32CM6408JH00048T-I/Y8X PIC32CM6408 Microcontroller 64kB FLASH, 48-Pin TQFP
