Microchip, 8 bit 8 Bit CPU, AT89C51 Microcontroller, 60 MHz, 64kB FLASH, 68-Pin PLCC
- RS Stock No.:
- 177-1478
- Mfr. Part No.:
- AT89C51ED2-SMSUM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1478
- Mfr. Part No.:
- AT89C51ED2-SMSUM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT89C51 | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | 8 Bit CPU | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 60MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 1.79kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 48 | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.33mm | |
| Standards/Approvals | RoHS | |
| Height | 4.57mm | |
| Width | 24.33mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 0 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | 8051 | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT89C51 | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core 8 Bit CPU | ||
Data Bus Width 8bit | ||
Interface Type SPI, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 60MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 1.79kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 48 | ||
Maximum Operating Temperature 85°C | ||
Length 24.33mm | ||
Standards/Approvals RoHS | ||
Height 4.57mm | ||
Width 24.33mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 0 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture 8051 | ||
Number of Timers 1 | ||
High performance CMOS Flash version of the 80C51 CMOS single-chip 8-bit microcontroller with a 64-KB flash memory block for code and for data, and 2048 bytes of EEPROM for nonvolatile data storage. The flash memory can be programmed in parallel or serial mode using the ISP capability or using software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the Microchip 80C52 and adds a programmable counter array, 1792 bytes of XRAM, a hardware watchdog timer, SPI interface, keyboard, a more versatile serial channel that facilitates multiprocessor communication (EUART), and a speed improvement mechanism (X2 Mode).
Related links
- Microchip AT89C51ED2-SMSUM AT89C51 Microcontroller 64kB FLASH, 68-Pin PLCC
- Microchip AT89C51AC3-S3SUM AT89C51 Microcontroller 64kB FLASH, 52-Pin PLCC
- Microchip AT89C51RD2-SLSUM AT89C51 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC03CA-SLSUM AT89C51 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51 Microcontroller 16kB FLASH, 44-Pin PLCC
- Microchip AT89C51RC2-SLSUM AT89C51 Microcontroller 32kB FLASH, 44-Pin PLCC
- Microchip AT89C51RB2-SLSUM AT89C51 Microcontroller 16kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC01UA-SLSUM AT89C51 Microcontroller 32kB FLASH, 44-Pin PLCC
