Microchip ATTINY861-20SU, 8 bit AVR, ATTINY861 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 177-1524
- Mfr. Part No.:
- ATTINY861-20SU
- Manufacturer:
- Microchip
Add 111 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 37 units)*
€88.36
(exc. VAT)
€108.67
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 37 - 74 | €2.388 | €88.36 | - |
| 111 + | €2.328 | €86.14 | 2% |
*price indicative
- RS Stock No.:
- 177-1524
- Mfr. Part No.:
- ATTINY861-20SU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY861 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SPI, USI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 13mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| ADCs | 11 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY861 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SPI, USI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 13mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
ADCs 11 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Microchip ATTINY861-20SU ATTINY861 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-PU ATtiny861 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip ATTINY861A-MU ATtiny861 Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATTINY85-20SU ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-SUR ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SFR ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
