Microchip ATTINY861A-MU, 8 bit AVR, ATtiny861 Microcontroller, 20 MHz, 8kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 133-1681
- Mfr. Part No.:
- ATTINY861A-MU
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€5.06
(exc. VAT)
€6.23
(inc. VAT)
- Final 425 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.012 | €5.06 |
*price indicative
- RS Stock No.:
- 133-1681
- Mfr. Part No.:
- ATTINY861A-MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny861 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | API, SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Height | 950μm | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny861 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type API, SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Height 950μm | ||
Length 5.1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Related links
- Microchip ATTINY861A-PU ATtiny861 Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip ATMEGA88PA-MU ATmega Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA88PB-MU ATmega Microcontroller 8kB FLASH, 32-Pin VFQFN
- Microchip ATTINY88-MU ATTINY88 Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATTINY861-20SU ATTINY861 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATMEGA808-MF ATmega1608 Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip AT90PWM316-16MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA88-20MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
