Microchip PIC18F45K22-I/MV, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 40-Pin UQFN
- RS Stock No.:
- 177-2195
- Mfr. Part No.:
- PIC18F45K22-I/MV
- Manufacturer:
- Microchip
Subtotal (1 tube of 73 units)*
€191.70
(exc. VAT)
€235.79
(inc. VAT)
- 146 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 73 + | €2.626 | €191.70 |
*price indicative
- RS Stock No.:
- 177-2195
- Mfr. Part No.:
- PIC18F45K22-I/MV
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 40 | |
| DACs | 5 bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 30 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 40 | ||
DACs 5 bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 5mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 30 x 10 Bit | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC18F45K22-I/MV PIC18F Microcontroller 32kB FLASH, 40-Pin UQFN
- Microchip PIC18F46K22-I/MV PIC18F Microcontroller 65.536kB FLASH, 40-Pin QFN
- Microchip PIC18F45K80-I/P PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K40-I/P PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K22-I/P PIC18F Microcontroller 32.768 kB 40-Pin PDIP
- Microchip PIC18F25K40-I/SS PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K80T-I/MM PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
