Microchip PIC18F45K22-I/MV, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 40-Pin UQFN

Subtotal (1 pack of 5 units)*

€15.06

(exc. VAT)

€18.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.012€15.06

*price indicative

Packaging Options:
RS Stock No.:
177-2480
Mfr. Part No.:
PIC18F45K22-I/MV
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

UQFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

40

DACs

5 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

500μm

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

30 x 10 Bit

COO (Country of Origin):
TH
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F2X/4XK22 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

High Performance RISC CPU:

C Compiler optimized architecture/instruction set

Data EEPROM to 1024 bytes

nous Asynchronous Receiver Transmitter modules (EUSART):

Supports RS-232, RS-485 and LIN 2.0

Auto-Baud Detect

Auto Wake-up on Start bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy