Microchip, 8 bit PIC, PIC18LF Microcontroller, 64 MHz, 64kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-2204
Mfr. Part No.:
PIC18LF26K80-I/MM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18LF

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.68kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

28

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Height

950μm

Length

6mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

8 x 12 Bit

Instruction Set Architecture

Harvard

Number of Timers

2

COO (Country of Origin):
TH
PIC18F26K80 is a high performance 8-bit MCU with Integrated ECAN™ featuring eXtreme Low Power consumption. New features in PIC18F25K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for automotive, building control, elevator control and industrial application, Timers/Enhanced Compare/Capture/PWMs for precision timing control.

20 nA Sleep mode (Watch Webinar)

300nA Watch Dog Timer operation in Sleep modes

Integrated ECAN™ conforming to CAN 2.0B active specification

Extreme Low Power Sleep mode ideal for battery applications

Operating voltage 1.8V – 5.5V

Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications

8 ch, 12-bit ADC

4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules

1 MSSP serial ports for SPI or I2C™ communication

2 Enhanced USART modules

Two analog comparators

Self programming Flash supports 10k erase/write cycles & 20 years retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy