Microchip PIC16F1615-I/ST, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.80

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€1.38€13.80
30 +€1.344€13.44

*price indicative

Packaging Options:
RS Stock No.:
177-2418
Mfr. Part No.:
PIC16F1615-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

12

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

DACs

1 x 8 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.9mm

Height

1.5mm

Length

8.65mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

ADCs

8 x 10 Bit

COO (Country of Origin):
TH
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages.

Flash Program Memory with self read/write capability

Enhanced Mid-Range Core, Internal 32MHz oscillator

High Endurance Flash Memory (HEF)

128 B of Non-volatile Data Storage

2 x Analog Comparators

2 x 10-bit PWM

2 x Capture-Compare-PWM (CCP)

8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference

Complementary Waveform Generator (CWG):

Zero Cross Detection (ZCD)

CRC: 16-bit with DMA

Math Accelerator

Timers:

2 x 24-bit Signal Measurement Timer (SMT)

3 x Hardware Limit Timer (HLT)

Angular Timer

Window Watchdog Timer (WWDT)

High Current Source/Sink: 2 x 100mA I/O

Power-On Reset (POR), Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

Wide Operating Voltage of PIC16F1619 variant (2.3V – 5.5V)

Enhanced Low-Voltage PIC16LF1619 variant (1.8V – 3.6V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy