Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
905-3224
Mfr. Part No.:
PIC16F1615-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

NVMREG

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

26

DACs

1 x 5 Bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

19.56mm

Width

7.11mm

Height

5.33mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

7

Program Memory Type

FLASH

ADCs

8 x 10 Bit

PIC16F1615/1619 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options.

PIC16F1615/1619 Microcontrollers are based on Microchip’s Enhanced Mid-Range core and integrate a variety of peripherals that make these devices suitable for a wide variety of general purpose and small motor control applications.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

Internal Oscillator

12 or 18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Brown-Out Reset (BOR)

Windowed Watchdog Timer (WWDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Low-Voltage Programming (LVP)

Peripheral Features


10-bit Analogue to Digital Converter (ADC) – PIC16F1615 8 Channels; PIC16F1619 12 Channel

8-Bit Digital-to-Analogue Converter (DAC)

Voltage Reference

Zero-Cross Detect (ZCD)

Two Capture/Compare/PWM (CCP) Modules

Two Comparators

Two 24-bit Signal Measurement Timers (SMT)

Angular Timer

Cyclic Redundancy Check with Memory Scan (CRC/SCAN)

Math Accelerator with Proportional-Integral-Derivative (PID)

Zero Cross Detector

Voltage Reference Module

Four 8-bit Timers with Hardware Limit Timer (HLT)

Three 16-bit Timers

Peripheral Pin Select (PPS)

Complimentary Waveform Generator (CWG)

Two Configurable Logic Cell (CLC)

Enhanced USART (EUSART)

SPI/I2C Serial Communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy