Microchip PIC16F18325-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin PDIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-2601
Mfr. Part No.:
PIC16F18325-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

DACs

1 x 5 Bit

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

19.56mm

Height

4.83mm

Width

7.11mm

Standards/Approvals

No

Minimum Supply Voltage

2.3V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

ADCs

11 x 10 Bit

Number of Timers

2

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash Program Memory with self read/write capability

256B EEPROM

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2x 10-bit PWMs

2x Capture, Compare, PWM (CCP)

Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

2x Configurable Logic Controller (CLC)

11 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter (DAC)

2x Comparators

2x 8-bit Timers (TMR0/TMR2)

1x 16-bit Timer (TMR1)

Extended Watchdog Timer (WDT)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

PIC16LF18323 (1.8V – 3.6V)

PIC16F18323 (2.3V – 5.5V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy