Microchip PIC16F1765-I/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 145-9163
- Mfr. Part No.:
- PIC16F1765-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 30 units)*
€36.99
(exc. VAT)
€45.51
(inc. VAT)
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €1.233 | €36.99 |
*price indicative
- RS Stock No.:
- 145-9163
- Mfr. Part No.:
- PIC16F1765-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.56mm | |
| Height | 5.33mm | |
| Width | 7.11mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.56mm | ||
Height 5.33mm | ||
Width 7.11mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC16F1764/1765/1768/1769 8-Bit Flash Microcontrollers
Microcontroller Features
Analogue Peripherals
Digital Peripherals
Related links
- Microchip PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1825-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1615-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F18325-I/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1825-E/P PIC16F Microcontroller 14kB FLASH, 14-Pin PDIP
- Microchip PIC16F1769-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F18345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
- Microchip PIC16F15345-I/P PIC16F Microcontroller 14kB FLASH, 20-Pin PDIP
