Microchip PIC18F27K40-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.956€9.78-
25 - 95€1.894€9.473%
100 +€1.832€9.166%

*price indicative

RS Stock No.:
177-2708
Mfr. Part No.:
PIC18F27K40-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

3.62kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

28

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

17.9mm

Height

2.35mm

Width

7.5mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

24 x 10 Bit

Automotive Standard

AEC-Q100

Number of Timers

1

PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

PIC18 Core with 83 Instructions, 31 Stack Levels

Internal 64MHz oscillator

Operating Voltage Range:- ’F’ Version (2.3V – 5.5V)- Low Power ’LF’ variant (1.8V –3.6V)

Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)

MEMORIES:

16 KB Flash Program Memory with self read/write capability

1024 Bytes Data SRAM Memory

256 Bytes of EEPROM

INTELLIGENT ANALOG:

24 x 10-bit ADC channels

1 x 5-bit DAC

2 x Comparators

Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

1 x Zero-Cross Detect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy