Microchip ATMEGA168PB-AUR, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin TQFP

Subtotal (1 reel of 2000 units)*

€2,880.00

(exc. VAT)

€3,540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.44€2,880.00

*price indicative

RS Stock No.:
177-2774
Mfr. Part No.:
ATMEGA168PB-AUR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

27

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

85°C

Length

7.1mm

Height

1.05mm

Width

7.1mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

2

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

COO (Country of Origin):
US
The high-performance Microchip's picoPower® 8-bit AVR® RISC-based microcontroller combines 16KB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1KB SRAM, 27 general purpose I/O lines, 32 general-purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, USART with wake-up on start of transmission, a byte-oriented 2-wire serial interface, SPI serial port, 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, a 9 byte unique serial number and five software selectable power-saving modes. The device operates between 1.8-5.5 volts.By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy